Part Details for MC-406130.0000K-AG3 by Epson Electronics America Inc
Overview of MC-406130.0000K-AG3 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XFC315837.500000K | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
RAA270000KFT#BA2 | Renesas Electronics Corporation | Power Management IC (PMIC) for Automotive RH850 MCUs |
Part Details for MC-406130.0000K-AG3
MC-406130.0000K-AG3 CAD Models
MC-406130.0000K-AG3 Part Data Attributes
|
MC-406130.0000K-AG3
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
MC-406130.0000K-AG3
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR, 0.13MHz, J-LEADED, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | J-LEADED, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.20 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.13 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L9.6XB4.06XH3.6 (mm)/L0.378XB0.16XH0.142 (inch) | |
Series Resistance | 10000 Ω | |
Surface Mount | YES |
Alternate Parts for MC-406130.0000K-AG3
This table gives cross-reference parts and alternative options found for MC-406130.0000K-AG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-406130.0000K-AG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC-406130.0000K-AG3:ROHS | QUARTZ CRYSTAL RESONATOR, 0.13 MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | MC-406130.0000K-AG3 vs MC-406130.0000K-AG3:ROHS |
MC-406130.0000K-AG:ROHS | QUARTZ CRYSTAL RESONATOR, 0.13 MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | MC-406130.0000K-AG3 vs MC-406130.0000K-AG:ROHS |
MC-406130.0000K-AG3:ROHS | Parallel - Fundamental Quartz Crystal, 0.13MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MC-406130.0000K-AG3 vs MC-406130.0000K-AG3:ROHS |
MC-406130.0000K-AG0:ROHS | Parallel - Fundamental Quartz Crystal, 0.13MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MC-406130.0000K-AG3 vs MC-406130.0000K-AG0:ROHS |
MC-406130.0000K-AG | QUARTZ CRYSTAL RESONATOR, 0.13MHz, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | MC-406130.0000K-AG3 vs MC-406130.0000K-AG |
MC-406130.0000K-AG | Parallel - Fundamental Quartz Crystal, 0.13MHz Nom, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MC-406130.0000K-AG3 vs MC-406130.0000K-AG |