MC-306FREQ5A-AF0
Description: QUARTZ CRYSTAL RESONATOR, 0.13 MHz - 0.165 MHz, J LEADED, SMD, 4 PIN

Overview of MC-306FREQ5A-AF0 by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC-306FREQ5A-AF0 by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC-306FREQ5A-AF0 by Epson Electronics America Inc

MC-306FREQ5A-AF0
Epson Electronics America Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
J LEADED, SMD, 4 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.80
Additional Feature
TAPE AND REEL
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Tolerance
20 ppm
Load Capacitance
35 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
0.165 MHz
Operating Frequency-Min
0.13 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L8.0XB3.8XH2.38 (mm)/L0.315XB0.15XH0.094 (inch)
Series Resistance
10000 Ω
Surface Mount
YES
Want to compare parts?
  1. MC-306FREQ5A-AF0
    Epson Electronics America Inc
    QUARTZ CRYSTAL RESONATOR, 0.13 MHz - 0.165 MHz, J LEADED, SMD, 4 PIN
    VS

Alternate Parts for MC-306FREQ5A-AF0

This table gives cross-reference parts and alternative options found for MC-306FREQ5A-AF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-306FREQ5A-AF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC-306FREQ5A-AF3 Parallel - Fundamental Quartz Crystal, 0.13MHz Min, 0.165MHz Max, J LEADED, SMD, 4 PIN Seiko Epson Corporation MC-306FREQ5A-AF0 vs MC-306FREQ5A-AF3
Part Number Description Manufacturer Compare
MC-406FREQ5A-AF0 QUARTZ CRYSTAL RESONATOR, 0.13 MHz - 0.165 MHz, J LEADED, SMD, 4 PIN Epson Electronics America Inc MC-306FREQ5A-AF0 vs MC-406FREQ5A-AF0
MC-405FREQ5A-AF0 QUARTZ CRYSTAL RESONATOR, 0.13 MHz - 0.165 MHz, J LEADED, SMD, 4 PIN Epson Electronics America Inc MC-306FREQ5A-AF0 vs MC-405FREQ5A-AF0
MC-405FREQ5A-AF3 QUARTZ CRYSTAL RESONATOR, 0.13 MHz - 0.165 MHz, J LEADED, SMD, 4 PIN Epson Electronics America Inc MC-306FREQ5A-AF0 vs MC-405FREQ5A-AF3
MC-405FREQ5A-AF3 Parallel - Fundamental Quartz Crystal, 0.13MHz Min, 0.165MHz Max, J LEADED, SMD, 4 PIN Seiko Epson Corporation MC-306FREQ5A-AF0 vs MC-405FREQ5A-AF3
MC-306FREQ5A-AF3 Parallel - Fundamental Quartz Crystal, 0.13MHz Min, 0.165MHz Max, J LEADED, SMD, 4 PIN Seiko Epson Corporation MC-306FREQ5A-AF0 vs MC-306FREQ5A-AF3
MC-306FREQ5A-AF3 QUARTZ CRYSTAL RESONATOR, 0.13 MHz - 0.165 MHz, J LEADED, SMD, 4 PIN Epson Electronics America Inc MC-306FREQ5A-AF0 vs MC-306FREQ5A-AF3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC-306FREQ5A-AF0 by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC-306FREQ5A-AF0 by Epson Electronics America Inc

  • Please alert me when MC-306FREQ5A-AF0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC-306FREQ5A-AF0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC-306FREQ5A-AF0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC-306FREQ5A-AF0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC-306FREQ5A-AF0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC-306FREQ5A-AF0 by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: