Part Details for MC-2228CG by SPC Multicomp
Overview of MC-2228CG by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-2228CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC9509
|
Newark | Mini Shunt Jumper, 2Pos, 2.54Mm, Accessory Type:Mini Shunt Jumper, For Use With:Board-To-Board Header Connectors, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:2228 Rohs Compliant: Yes |Multicomp Pro MC-2228CG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62824 |
|
$0.0180 / $0.0210 | Buy Now |
DISTI #
2834673
|
element14 Asia-Pacific | MINI SHUNT JUMPER, 2WAY, 2.54MM, PBT RoHS: Compliant Min Qty: 1 Container: Each | 78217 |
|
$0.0214 / $0.0369 | Buy Now |
DISTI #
2834673
|
Farnell | MINI SHUNT JUMPER, 2WAY, 2.54MM, PBT RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 62845 |
|
$0.0226 / $0.0476 | Buy Now |
Part Details for MC-2228CG
MC-2228CG CAD Models
MC-2228CG Part Data Attributes:
|
MC-2228CG
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC-2228CG
SPC Multicomp
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |