Part Details for MC-2227-18-03-F1 by SPC Multicomp
Overview of MC-2227-18-03-F1 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-2227-18-03-F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1087
|
Newark | Dip Socket, 18 Position, Through Hole, No. Of Contacts:18Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:Mc-2227 Series, Row Pitch:7.62Mm, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contactsrohs Compliant: Yes |Multicomp Pro MC-2227-18-03-F1 Min Qty: 1 Package Multiple: 26 Date Code: 0 Container: Pack | 921 |
|
$2.1900 / $3.3800 | Buy Now |
Part Details for MC-2227-18-03-F1
MC-2227-18-03-F1 CAD Models
MC-2227-18-03-F1 Part Data Attributes:
|
MC-2227-18-03-F1
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC-2227-18-03-F1
SPC Multicomp
IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.9 inch | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Material | CU ALLOY | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1500000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 18 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |