There are no models available for this part yet.
Overview of MC-146100.0000KA-AG by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for MC-146100.0000KA-AG by Seiko Epson Corporation
Part Data Attributes for MC-146100.0000KA-AG by Seiko Epson Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEIKO EPSON CORP
|
Package Description
|
J-LEADED, SMD, 4 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.20
|
Additional Feature
|
BULK
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
0.5 µW
|
Frequency Stability
|
0.0144%
|
Frequency Tolerance
|
20 ppm
|
Load Capacitance
|
7 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
0.1 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch)
|
Series Resistance
|
25000 Ω
|
Surface Mount
|
YES
|
Alternate Parts for MC-146100.0000KA-AG
This table gives cross-reference parts and alternative options found for MC-146100.0000KA-AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-146100.0000KA-AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC-146100.0000KA-AG5:PURESN | QUARTZ CRYSTAL RESONATOR | Epson Electronics America Inc | MC-146100.0000KA-AG vs MC-146100.0000KA-AG5:PURESN |
MC-146100.0000KA-AG3:PURESN | Parallel - Fundamental Quartz Crystal, 0.1MHz Nom, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MC-146100.0000KA-AG vs MC-146100.0000KA-AG3:PURESN |
MC-146100.0000KA-AG3 | QUARTZ CRYSTAL RESONATOR | Epson Electronics America Inc | MC-146100.0000KA-AG vs MC-146100.0000KA-AG3 |
MC-146100.0000KA-AG:ROHS | QUARTZ CRYSTAL RESONATOR | Epson Electronics America Inc | MC-146100.0000KA-AG vs MC-146100.0000KA-AG:ROHS |
MC-146100.0000KA-AG3:ROHS | Parallel - Fundamental Quartz Crystal, 0.1MHz Nom, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MC-146100.0000KA-AG vs MC-146100.0000KA-AG3:ROHS |
MC-146100.0000KA-AG5 | Parallel - Fundamental Quartz Crystal, 0.1MHz Nom, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MC-146100.0000KA-AG vs MC-146100.0000KA-AG5 |
MC-146100.0000KA-AG3:PURESN | QUARTZ CRYSTAL RESONATOR | Epson Electronics America Inc | MC-146100.0000KA-AG vs MC-146100.0000KA-AG3:PURESN |
MC-146100.0000KA-AG0:ROHS | QUARTZ CRYSTAL RESONATOR | Epson Electronics America Inc | MC-146100.0000KA-AG vs MC-146100.0000KA-AG0:ROHS |
MC-146100.0000KA-AG0 | Parallel - Fundamental Quartz Crystal, 0.1MHz Nom, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MC-146100.0000KA-AG vs MC-146100.0000KA-AG0 |
MC-146100.0000KA-AG:PURESN | QUARTZ CRYSTAL RESONATOR | Epson Electronics America Inc | MC-146100.0000KA-AG vs MC-146100.0000KA-AG:PURESN |