Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Phoenix Contact | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm | $3.5200 / $4.2500 |
|
View Details |