Part Details for MBW3FP-R12JTQ by RCD Components Inc
Overview of MBW3FP-R12JTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for MBW3FP-R12JTQ
MBW3FP-R12JTQ CAD Models
MBW3FP-R12JTQ Part Data Attributes
|
MBW3FP-R12JTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MBW3FP-R12JTQ
RCD Components Inc
Fixed Resistor, 3W, 0.12ohm, 350V, 5% +/-Tol, 200ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 15.2 mm | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 350 V |