Part Details for MBT100475M by Maxcap Electronics Sdn Bhd
Overview of MBT100475M by Maxcap Electronics Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBT100475M
MBT100475M CAD Models
MBT100475M Part Data Attributes
|
MBT100475M
Maxcap Electronics Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
MBT100475M
Maxcap Electronics Sdn Bhd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAXCAP ELECTRONICS SDN BHD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 14 mm | |
Manufacturer Series | MBT(100V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 38 mA | |
Series | MBT(100V) |
Alternate Parts for MBT100475M
This table gives cross-reference parts and alternative options found for MBT100475M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBT100475M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXL4R7M100TB16.3X14 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | MBT100475M vs AXL4R7M100TB16.3X14 |
AXL4R7M100TR26.3X14 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | MBT100475M vs AXL4R7M100TR26.3X14 |
AXL4R7M100TR526.3X14 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | MBT100475M vs AXL4R7M100TR526.3X14 |
AX4R7M100CF26.3X14 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | MBT100475M vs AX4R7M100CF26.3X14 |
AXNP4R7M100TB26.3X14 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | MBT100475M vs AXNP4R7M100TB26.3X14 |
AX4R7M100TR26.3X14 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | MBT100475M vs AX4R7M100TR26.3X14 |
AXNP4R7M100CF36.3X12 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | MBT100475M vs AXNP4R7M100CF36.3X12 |
AX4R7M100TB16.3X14 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | MBT100475M vs AX4R7M100TB16.3X14 |
AX4R7M100TR6.3X14 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | MBT100475M vs AX4R7M100TR6.3X14 |
AX4R7M100CF16.3X14 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | MBT100475M vs AX4R7M100CF16.3X14 |