Part Details for MBRS340TR by International Rectifier
Overview of MBRS340TR by International Rectifier
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRS340TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7608 |
|
RFQ | ||
|
Bristol Electronics | 2588 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 40 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AB / SMC | 51 |
|
$0.3200 / $0.4800 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AB / SMC | 32 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AB / SMC | 596 |
|
$0.3200 / $0.8000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AB / SMC | 122 |
|
$0.4403 / $0.8805 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AB / SMC | 2070 |
|
$0.4375 / $1.2500 | Buy Now |
|
NexGen Digital | 4826 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 102 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for MBRS340TR
MBRS340TR CAD Models
MBRS340TR Part Data Attributes:
|
MBRS340TR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
MBRS340TR
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, SMC, SIMILAR TO DO-214AB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-214AB | |
Package Description | SMC, SIMILAR TO DO-214AB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.43 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1580 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRS340TR
This table gives cross-reference parts and alternative options found for MBRS340TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS340TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS340TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, SIMILAR TO DO-214AB, 2 PIN | International Rectifier | MBRS340TR vs MBRS340TRPBF |
VS-MBRS340TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MBRS340TR vs VS-MBRS340TRPBF |
MBRS340TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, DO-214AB, 2 PIN | Microsemi Corporation | MBRS340TR vs MBRS340TR |
MBRS340T3 | 4A, 40V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MBRS340TR vs MBRS340T3 |
MBRS340-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, GREEN, SMC, 2 PIN | Sensitron Semiconductors | MBRS340TR vs MBRS340-G |