There are no models available for this part yet.
Overview of MBRS320T3 by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBRS320T3 by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 9 | 4183 |
|
$0.0900 / $0.6000 | Buy Now | ||
Bristol Electronics | 789 |
|
RFQ | ||||
Quest Components | Rectifier Diode, Schottky, 20 Volt, DO-214AB / SMC | 5600 |
|
$0.1575 / $0.9000 | Buy Now | ||
Quest Components | Rectifier Diode, Schottky, 20 Volt, DO-214AB / SMC | 2335 |
|
$0.1600 / $0.8000 | Buy Now | ||
Quest Components | Rectifier Diode, Schottky, 20 Volt, DO-214AB / SMC | 2302 |
|
$0.1170 / $0.2700 | Buy Now | ||
Quest Components | Rectifier Diode, Schottky, 20 Volt, DO-214AB / SMC | 631 |
|
$0.2700 / $0.9000 | Buy Now | ||
Quest Components | Rectifier Diode, Schottky, 20 Volt, DO-214AB / SMC | 287 |
|
$0.5870 / $1.1740 | Buy Now |
CAD Models for MBRS320T3 by Motorola Semiconductor Products
Part Data Attributes for MBRS320T3 by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
PLASTIC, CASE 403-03, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
POWER
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
80 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Related Parts for MBRS320T3
-
MBRS320T3GRectifier Diodes
-
DZ2705600LZener Diodes
-
C0805C682K1RACFixed Capacitors
-
3.0SMCJ6.0CATransient Suppressors
-
FDMA510PZPower Field-Effect Transistors
-
PIC32MX360F512LT-80I/PTMicrocontrollers
-
CRCW0805200RFKEAFixed Resistors
-
LM2576T-015Switching Regulator or Controllers
-
MMBT2222ALT1GSmall Signal Bipolar Transistors