MBRS2590CTRN
Taiwan Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 90V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2

Overview of MBRS2590CTRN by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for MBRS2590CTRN by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRS2590CTRN by Taiwan Semiconductor

MBRS2590CTRN
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PSSO-G2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.92 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
200 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
12.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
90 V
Reverse Current-Max
100 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MBRS2590CTRN
    Taiwan Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 90V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2
    VS

Alternate Parts for MBRS2590CTRN

This table gives cross-reference parts and alternative options found for MBRS2590CTRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS2590CTRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRS2590CTRNG Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 90V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, D2PAK-3/2 Taiwan Semiconductor MBRS2590CTRN vs MBRS2590CTRNG
MBRS2590CTC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 90V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, D2PAK-3/2 Taiwan Semiconductor MBRS2590CTRN vs MBRS2590CTC0G
MBRS2590CTHC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 90V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 Taiwan Semiconductor MBRS2590CTRN vs MBRS2590CTHC0
Part Number Description Manufacturer Compare
MBRS2590CTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 90V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 Taiwan Semiconductor MBRS2590CTRN vs MBRS2590CTC0
MBRS2590CTHC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 90V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 Taiwan Semiconductor MBRS2590CTRN vs MBRS2590CTHC0
MBRS2590CTRNG Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 90V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, D2PAK-3/2 Taiwan Semiconductor MBRS2590CTRN vs MBRS2590CTRNG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRS2590CTRN by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRS2590CTRN by Taiwan Semiconductor

  • Please alert me when MBRS2590CTRN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBRS2590CTRN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRS2590CTRN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBRS2590CTRN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRS2590CTRN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRS2590CTRN by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: