There are no models available for this part yet.
Overview of MBRS2060CT-Y by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MBRS2060CT-Y by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-MBRS2060CT-YTR-ND
|
DigiKey | DIODE ARR SCHOTT 60V 20A TO263AB Min Qty: 1600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3937 / $0.4604 | Buy Now | |
DISTI #
MBRS2060CT-Y
|
Avnet Americas | Diode Schottky 60V 20A 3-Pin TO-263AB T/R - Tape and Reel (Alt: MBRS2060CT-Y) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.3568 | Buy Now | |
DISTI #
821-MBRS2060CT-Y
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A, 60V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.3930 / $0.4600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 12 Weeks | 0 |
|
$0.4840 | Buy Now |
CAD Models for MBRS2060CT-Y by Taiwan Semiconductor
Part Data Attributes for MBRS2060CT-Y by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.8 V
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Reverse Current-Max
|
100 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for MBRS2060CT-Y
This table gives cross-reference parts and alternative options found for MBRS2060CT-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS2060CT-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK2060CD2-AQ | RECTIFIER DIODE, | Diotec Semiconductor AG | MBRS2060CT-Y vs SK2060CD2-AQ |
V20PWM63C-M3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-252AE, DPAK-3/2 | Vishay Intertechnologies | MBRS2060CT-Y vs V20PWM63C-M3/I |
SBRB2060CT | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | MBRS2060CT-Y vs SBRB2060CT |
MBR2060CTH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBRS2060CT-Y vs MBR2060CTH |
SK2060CD2-AQR | RECTIFIER DIODE, | Diotec Semiconductor AG | MBRS2060CT-Y vs SK2060CD2-AQR |
V20PWL63C-M3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-252AE, DPAK-3/2 | Vishay Intertechnologies | MBRS2060CT-Y vs V20PWL63C-M3/I |