MBRS2035CTRN
Taiwan Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2

Overview of MBRS2035CTRN by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBRS2035CTRN by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRS2035CTRN by Taiwan Semiconductor

MBRS2035CTRN
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
D2PAK-3/2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.84 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
35 V
Reverse Current-Max
100 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MBRS2035CTRN
    Taiwan Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2
    VS

Alternate Parts for MBRS2035CTRN

This table gives cross-reference parts and alternative options found for MBRS2035CTRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS2035CTRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRB20H35CT-E3/81 DIODE 10 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRS2035CTRN vs MBRB20H35CT-E3/81
MBRS2035CTHRN Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRS2035CTRN vs MBRS2035CTHRN
MBRB20H35CTHE3/45 DIODE 10 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRS2035CTRN vs MBRB20H35CTHE3/45
MBRS2035CTRNG Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRS2035CTRN vs MBRS2035CTRNG
MBRB20H35CTHE3/81 DIODE 10 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRS2035CTRN vs MBRB20H35CTHE3/81
MBRB20H35CT-E3/45 DIODE 10 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRS2035CTRN vs MBRB20H35CT-E3/45
Part Number Description Manufacturer Compare
MBRB2035CT-E3/81 DIODE 10 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRS2035CTRN vs MBRB2035CT-E3/81
MBRB20H35CT-E3/45 DIODE 10 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRS2035CTRN vs MBRB20H35CT-E3/45
MBRB20H35CT-E3/81 DIODE 10 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRS2035CTRN vs MBRB20H35CT-E3/81
MBRS2035CTHRN Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRS2035CTRN vs MBRS2035CTHRN
MBRB20H35CTHE3/45 DIODE 10 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRS2035CTRN vs MBRB20H35CTHE3/45
MBRS2035CTRNG Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRS2035CTRN vs MBRS2035CTRNG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRS2035CTRN by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRS2035CTRN by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of MBRS2035CTRN would you like to use for your alert(s)?
  • Please alert me when MBRS2035CTRN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRS2035CTRN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRS2035CTRN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRS2035CTRN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRS2035CTRN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRS2035CTRN by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: