Part Details for MBRS20100CT-YRN by Taiwan Semiconductor
Overview of MBRS20100CT-YRN by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRS20100CT-YRN
MBRS20100CT-YRN CAD Models
MBRS20100CT-YRN Part Data Attributes
|
MBRS20100CT-YRN
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRS20100CT-YRN
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRS20100CT-YRN
This table gives cross-reference parts and alternative options found for MBRS20100CT-YRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS20100CT-YRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS20H100CTC00TUC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3 | Fagor Electrónica | MBRS20100CT-YRN vs MBRS20H100CTC00TUC |
MBRB20100CT-M3/8W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | MBRS20100CT-YRN vs MBRB20100CT-M3/8W |
MBRB20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, D2PAK-3/2 | Diodes Incorporated | MBRS20100CT-YRN vs MBRB20100CT |
MBRS20H100CTRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, D2PAK-3/2 | Taiwan Semiconductor | MBRS20100CT-YRN vs MBRS20H100CTRNG |
VS-MBRB20100CTR-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MBRS20100CT-YRN vs VS-MBRB20100CTR-M3 |
MBR20100CG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 | Lite-On Semiconductor Corporation | MBRS20100CT-YRN vs MBR20100CG |
MBRB20100CT | Schottky Barrier Rectifier; Configuration: Dual,Common Cathode; VRRM Max (V): 100V; IAV Max (A): 20A; VFM Max (V): 0.9V; @ IF (A): 20A; IFSM Max (A): 150A; IR Max (uA): 100uA; @VR (V): 100V; Package: TO-263 | Galaxy Microelectronics | MBRS20100CT-YRN vs MBRB20100CT |
MBRS20100CTRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS20100CT-YRN vs MBRS20100CTRNG |
MBRS20H100CTHRN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Taiwan Semiconductor | MBRS20100CT-YRN vs MBRS20H100CTHRN |
NRVBB20100CTT4G | Schottky Barrier Rectifier, 100 V, 20 A, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | MBRS20100CT-YRN vs NRVBB20100CTT4G |