Part Details for MBRS1560CTRNG by Taiwan Semiconductor
Overview of MBRS1560CTRNG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRS1560CTRNG
MBRS1560CTRNG CAD Models
MBRS1560CTRNG Part Data Attributes
|
MBRS1560CTRNG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRS1560CTRNG
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRS1560CTRNG
This table gives cross-reference parts and alternative options found for MBRS1560CTRNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS1560CTRNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS1560CTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS1560CTRNG vs MBRS1560CTC0 |
MBRS15H60CTC00TRC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3 | Fagor Electrónica | MBRS1560CTRNG vs MBRS15H60CTC00TRC |
MBRB1560CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MBRS1560CTRNG vs MBRB1560CT-E3/45 |
MBRS1560CTHRN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS1560CTRNG vs MBRS1560CTHRN |
MBRB15H60CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBRS1560CTRNG vs MBRB15H60CT-E3/45 |
MBRS15H60CTC00TUC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3 | Fagor Electrónica | MBRS1560CTRNG vs MBRS15H60CTC00TUC |
MBRB15H60CTHE3_A/P | Rectifier Diode, | Vishay Intertechnologies | MBRS1560CTRNG vs MBRB15H60CTHE3_A/P |
MBRB15H60CTHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | MBRS1560CTRNG vs MBRB15H60CTHE3_A/I |
MBRB15H60CT-E3/81 | DIODE 7.5 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRS1560CTRNG vs MBRB15H60CT-E3/81 |
MBRS1560CTHRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS1560CTRNG vs MBRS1560CTHRNG |