Part Details for MBRS1560CT-YRNG by Taiwan Semiconductor
Overview of MBRS1560CT-YRNG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRS1560CT-YRNG
MBRS1560CT-YRNG CAD Models
MBRS1560CT-YRNG Part Data Attributes
|
MBRS1560CT-YRNG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRS1560CT-YRNG
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRS1560CT-YRNG
This table gives cross-reference parts and alternative options found for MBRS1560CT-YRNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS1560CT-YRNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS15H60CTC00HE3TRC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3 | Fagor Electrónica | MBRS1560CT-YRNG vs MBRS15H60CTC00HE3TRC |
MBRB1560CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MBRS1560CT-YRNG vs MBRB1560CT-E3/45 |
MBRB15H60CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBRS1560CT-YRNG vs MBRB15H60CT-E3/45 |
MBRSH1560CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, LEAD FREE, PLASTIC, D2PAK-3 | Fagor Electrónica | MBRS1560CT-YRNG vs MBRSH1560CT |
MBRS1560CT00TU | Rectifier Diode, | Fagor Electrónica | MBRS1560CT-YRNG vs MBRS1560CT00TU |
MBRS1560CTRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS1560CT-YRNG vs MBRS1560CTRNG |
MBRB1560CT-TP-HF | Rectifier Diode, | Micro Commercial Components | MBRS1560CT-YRNG vs MBRB1560CT-TP-HF |
MBRB15H60CTHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | MBRS1560CT-YRNG vs MBRB15H60CTHE3_A/I |
MBRB15H60CT-E3/81 | DIODE 7.5 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRS1560CT-YRNG vs MBRB15H60CT-E3/81 |
MBRS15H60CTC00TRC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3 | Fagor Electrónica | MBRS1560CT-YRNG vs MBRS15H60CTC00TRC |