Part Details for MBRS1545CTRN by Taiwan Semiconductor
Overview of MBRS1545CTRN by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRS1545CTRN
MBRS1545CTRN CAD Models
MBRS1545CTRN Part Data Attributes
|
MBRS1545CTRN
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRS1545CTRN
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRS1545CTRN
This table gives cross-reference parts and alternative options found for MBRS1545CTRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS1545CTRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB15H45CTHE3/81 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRS1545CTRN vs MBRB15H45CTHE3/81 |
STPS1545CB-TR | 45V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, DPAK-3 | STMicroelectronics | MBRS1545CTRN vs STPS1545CB-TR |
MBRS1545CTRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS1545CTRN vs MBRS1545CTRNG |
MBRS15H45CTHRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS1545CTRN vs MBRS15H45CTHRNG |
STPS1545CG-TR | 45 V, 15 A dual Power Schottky Rectifier | STMicroelectronics | MBRS1545CTRN vs STPS1545CG-TR |
MBRS15H45CTHRN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS1545CTRN vs MBRS15H45CTHRN |
MBRB1545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | MBRS1545CTRN vs MBRB1545CT |
MBRB15H45CTHE3_B/P | Rectifier Diode, | Vishay Intertechnologies | MBRS1545CTRN vs MBRB15H45CTHE3_B/P |
MBRS15H45CTRN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS1545CTRN vs MBRS15H45CTRN |
MBRS15H45CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS1545CTRN vs MBRS15H45CTC0G |