Part Details for MBRS1545CTHC0 by Taiwan Semiconductor
Overview of MBRS1545CTHC0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRS1545CTHC0
MBRS1545CTHC0 CAD Models
MBRS1545CTHC0 Part Data Attributes:
|
MBRS1545CTHC0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRS1545CTHC0
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRS1545CTHC0
This table gives cross-reference parts and alternative options found for MBRS1545CTHC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS1545CTHC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB15H45CTHE3/45 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRS1545CTHC0 vs MBRB15H45CTHE3/45 |
MBRB1545CT-E3/81 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MBRS1545CTHC0 vs MBRB1545CT-E3/81 |
MBRB15H45CTHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | MBRS1545CTHC0 vs MBRB15H45CTHE3_B/I |
MBRB15H45CT-E3/81 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBRS1545CTHC0 vs MBRB15H45CT-E3/81 |
MBRB1545CT-E3/81 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRS1545CTHC0 vs MBRB1545CT-E3/81 |
SBRB1545CTT4G | Schottky Power Rectifier, Switch-mode, 15 A, 45 V, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | MBRS1545CTHC0 vs SBRB1545CTT4G |
MBRS15H45CTRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS1545CTHC0 vs MBRS15H45CTRNG |
MBRB1545CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MBRS1545CTHC0 vs MBRB1545CT-E3/45 |
MBRB15H45CT-E3/45 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRS1545CTHC0 vs MBRB15H45CT-E3/45 |
MBRB1545CTHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | MBRS1545CTHC0 vs MBRB1545CTHE3_B/I |