Part Details for MBRS140LT3 by Motorola Mobility LLC
Overview of MBRS140LT3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRS140LT3
MBRS140LT3 CAD Models
MBRS140LT3 Part Data Attributes
|
MBRS140LT3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MBRS140LT3
Motorola Mobility LLC
1A, 40V, SILICON, SIGNAL DIODE, PLASTIC, 403A-03, SMB, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for MBRS140LT3
This table gives cross-reference parts and alternative options found for MBRS140LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS140LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS140TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SIMILAR TO DO-214AA, SMB, 2 PIN | Vishay Semiconductors | MBRS140LT3 vs MBRS140TR |
MBRS140-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, DO-214AA, PLASTIC, 2 PIN | Sensitron Semiconductors | MBRS140LT3 vs MBRS140-T3 |
MBRS140TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, LEAD FREE, SIMILAR TO DO-214AA, SMB, 2 PIN | International Rectifier | MBRS140LT3 vs MBRS140TRPBF |
MBRS140TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SIMILAR TO DO-214AA, SMB, 2 PIN | International Rectifier | MBRS140LT3 vs MBRS140TR |
MBRS140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, DO-214AA, PLASTIC, 2 PIN | Sensitron Semiconductors | MBRS140LT3 vs MBRS140 |
MBRS140T3 | SILICON, SIGNAL DIODE, PLASTIC, SMB, 2 PIN | Motorola Mobility LLC | MBRS140LT3 vs MBRS140T3 |
MBRS140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | MBRS140LT3 vs MBRS140 |