Part Details for MBRS130L by onsemi
Overview of MBRS130L by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRS130L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2944 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, DO-214AA / SMB | 160 |
|
$0.2956 / $0.4434 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, DO-214AA / SMB | 2355 |
|
$0.2956 / $0.7390 | Buy Now |
Part Details for MBRS130L
MBRS130L CAD Models
MBRS130L Part Data Attributes:
|
MBRS130L
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRS130L
onsemi
Schottky Power Rectifier, Surface Mount, 1.0 A, 30 V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMB, 2 PIN | |
Manufacturer Package Code | 403AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.445 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRS130L
This table gives cross-reference parts and alternative options found for MBRS130L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS130L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRS8130LT3G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL, Automotive Qualified | onsemi | MBRS130L vs SBRS8130LT3G |
MBRS130L | 2A, 30V, SILICON, RECTIFIER DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | MBRS130L vs MBRS130L |
SBRS8130LT3G-VF01 | Rectifier Diode | onsemi | MBRS130L vs SBRS8130LT3G-VF01 |
MBRS130L_NL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | MBRS130L vs MBRS130L_NL |
SBRS8130LNT3G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, 2500-REEL, Automotive Qualified | onsemi | MBRS130L vs SBRS8130LNT3G |