Part Details for MBRS120-G by Sensitron Semiconductors
Overview of MBRS120-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRS120-G
MBRS120-G CAD Models
MBRS120-G Part Data Attributes:
|
MBRS120-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MBRS120-G
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBRS120-G
This table gives cross-reference parts and alternative options found for MBRS120-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS120-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN | International Rectifier | MBRS120-G vs MBRS120 |
MBRS120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AA, DO-214AA, PLASTIC, 2 PIN | Sensitron Semiconductors | MBRS120-G vs MBRS120 |
MBRS120T3 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMB, 2 PIN | Microsemi Corporation | MBRS120-G vs MBRS120T3 |