Part Details for MBRS1100 by Motorola Mobility LLC
Overview of MBRS1100 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRS1100
MBRS1100 CAD Models
MBRS1100 Part Data Attributes
|
MBRS1100
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MBRS1100
Motorola Mobility LLC
2A, 100V, SILICON, RECTIFIER DIODE, CASE 403A-03, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403A-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MBRS1100
This table gives cross-reference parts and alternative options found for MBRS1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK210 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | MBRS1100 vs SK210 |
MBRS1100TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Intertechnologies | MBRS1100 vs MBRS1100TRPBF |
SBRS81100NT3G | 1.0 A, 100 V, Schottky Power Rectifier, Surface Mount, SMB-2, 2500-REEL, Automotive Qualified | onsemi | MBRS1100 vs SBRS81100NT3G |
MBRS1100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, CASE 403A-03, SMB, 2 PIN | Motorola Semiconductor Products | MBRS1100 vs MBRS1100 |
SK210 | Rectifier Diode, Schottky, 1 Element, 2A, 100V V(RRM), DO-214AA, PLASTIC, SMB, 2 PIN | Surge Components Inc | MBRS1100 vs SK210 |
SK210 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | MBRS1100 vs SK210 |
SK210G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMBG, 2 PIN | Micro Commercial Components | MBRS1100 vs SK210G |
B1100LB | Rectifier Diode, Schottky, 1 Element, 2A, 100V V(RRM), | Diodes Incorporated | MBRS1100 vs B1100LB |
MBRS1100TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, LEAD FREE, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Semiconductors | MBRS1100 vs MBRS1100TRPBF |
MBRS1100T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214BA | Microchip Technology Inc | MBRS1100 vs MBRS1100T3 |