Part Details for MBRS1090CT by Taiwan Semiconductor
Overview of MBRS1090CT by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRS1090CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBRS1090CTTR-ND
|
DigiKey | 10A, 90V, PLANAR SCHOTTKY Min Qty: 1600 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3307 / $0.3875 | Buy Now |
DISTI #
MBRS1090CT
|
Avnet Americas | 10A, 90V, Schottky Rectifier - Tape and Reel (Alt: MBRS1090CT) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.3377 / $0.3684 | Buy Now |
DISTI #
821-MBRS1090CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 90V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.3110 / $0.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 | 0 |
|
$0.3940 | Buy Now |
Part Details for MBRS1090CT
MBRS1090CT CAD Models
MBRS1090CT Part Data Attributes:
|
MBRS1090CT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRS1090CT
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, D2PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRS1090CT
This table gives cross-reference parts and alternative options found for MBRS1090CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS1090CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB200-09-YA | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, | SANYO Electric Co Ltd | MBRS1090CT vs SB200-09-YA |
C10T09Q-11A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, SIMILAR TO TO-262, 4 PIN | Nihon Inter Electronics Corporation | MBRS1090CT vs C10T09Q-11A |
SB200-09-RA | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, | SANYO Electric Co Ltd | MBRS1090CT vs SB200-09-RA |
SB200-09-YB | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, | SANYO Electric Co Ltd | MBRS1090CT vs SB200-09-YB |
SB200-09-RF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, | SANYO Electric Co Ltd | MBRS1090CT vs SB200-09-RF |