Part Details for MBRS1035CTH by Taiwan Semiconductor
Overview of MBRS1035CTH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRS1035CTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBRS1035CTHTR-ND
|
DigiKey | 10A, 35V, PLANAR SCHOTTKY Min Qty: 1600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3696 / $0.4608 | Buy Now |
DISTI #
MBRS1035CTH
|
Avnet Americas | 10A, 35V, Schottky Rectifier - Tape and Reel (Alt: MBRS1035CTH) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.3266 | Buy Now |
DISTI #
821-MBRS1035CTH
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 35V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.3600 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 12 Weeks | 0 |
|
$0.4430 | Buy Now |
Part Details for MBRS1035CTH
MBRS1035CTH CAD Models
MBRS1035CTH Part Data Attributes
|
MBRS1035CTH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRS1035CTH
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |