Part Details for MBRS10100RN by Taiwan Semiconductor
Overview of MBRS10100RN by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRS10100RN
MBRS10100RN CAD Models
MBRS10100RN Part Data Attributes
|
MBRS10100RN
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRS10100RN
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRS10100RN
This table gives cross-reference parts and alternative options found for MBRS10100RN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS10100RN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS10100HC0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS10100RN vs MBRS10100HC0 |
MBRS10100HRN | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS10100RN vs MBRS10100HRN |
MBRS1090RN | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS10100RN vs MBRS1090RN |
MBRS1090C0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS10100RN vs MBRS1090C0 |
MBRS10100C0G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS10100RN vs MBRS10100C0G |
MBRS10100C0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS10100RN vs MBRS10100C0 |
MBRS10100RNG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS10100RN vs MBRS10100RNG |
MBRS1090C0G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS10100RN vs MBRS1090C0G |
DSS10-01AS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | IXYS Corporation | MBRS10100RN vs DSS10-01AS |
MBRS1090HRN | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS10100RN vs MBRS1090HRN |