MBRS10100HRNG
Taiwan Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2

Overview of MBRS10100HRNG by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MBRS10100HRNG by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # MBRS10100HRNG
Avnet Americas Diode Schottky 100V 10A 3-Pin TO-263AB Plastic T/R - Tape and Reel (Alt: MBRS10100HRNG) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel 0
RFQ

CAD Models for MBRS10100HRNG by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRS10100HRNG by Taiwan Semiconductor

MBRS10100HRNG
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
D2PAK-3/2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Taiwan Semiconductor
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
120 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
100 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MBRS10100HRNG
    Taiwan Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2
    VS

Alternate Parts for MBRS10100HRNG

This table gives cross-reference parts and alternative options found for MBRS10100HRNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS10100HRNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRS10H100CTC00TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Fagor Electrónica MBRS10100HRNG vs MBRS10H100CTC00TR
MBRS1090HMNG Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRS10100HRNG vs MBRS1090HMNG
MBRS1090HRNG Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRS10100HRNG vs MBRS1090HRNG
MBRS10100HMNG Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRS10100HRNG vs MBRS10100HMNG
Part Number Description Manufacturer Compare
MBRS1090HRNG Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRS10100HRNG vs MBRS1090HRNG
MBRS10H100CTC00TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Fagor Electrónica MBRS10100HRNG vs MBRS10H100CTC00TR
MBRS10H100CTC00HE3TU Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Fagor Electrónica MBRS10100HRNG vs MBRS10H100CTC00HE3TU
MBRS1090HMNG Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRS10100HRNG vs MBRS1090HMNG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRS10100HRNG by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRS10100HRNG by Taiwan Semiconductor

  • Please alert me when MBRS10100HRNG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBRS10100HRNG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRS10100HRNG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBRS10100HRNG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRS10100HRNG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRS10100HRNG by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: