Part Details for MBRM120ET1 by onsemi
Overview of MBRM120ET1 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRM120ET1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2749
|
Newark | Mbrm120Et1, Standard Recovery Rectifiers |Onsemi MBRM120ET1 Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, DO-216AA | 7200 |
|
$0.1650 / $0.9430 | Buy Now |
|
Rochester Electronics | MBRM120E - Rectifier Diode, Schottky, 1A, 20V, DO-216AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 615 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for MBRM120ET1
MBRM120ET1 CAD Models
MBRM120ET1 Part Data Attributes
|
MBRM120ET1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRM120ET1
onsemi
1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | POWERMITE | |
Package Description | PLASTIC, CASE 457-04, POWERMITE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.36 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PDSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRM120ET1
This table gives cross-reference parts and alternative options found for MBRM120ET1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRM120ET1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS1L20M | 20 V, 1 A STmite Low Drop Power Schottky Rectifier | STMicroelectronics | MBRM120ET1 vs STPS1L20M |
NRVBM120ET1G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL, Automotive Qualified | onsemi | MBRM120ET1 vs NRVBM120ET1G |
NRVBM120ET3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL, Automotive Qualified | onsemi | MBRM120ET1 vs NRVBM120ET3G |
MBRM120ET3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM120ET1 vs MBRM120ET3G |
MBRM120LT1 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | MBRM120ET1 vs MBRM120LT1 |
MBRM120LT3 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM120ET1 vs MBRM120LT3 |
MBRM120ET3 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM120ET1 vs MBRM120ET3 |
MBRM120LT3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM120ET1 vs MBRM120LT3G |
MB120E | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA, PLASTIC PACKAGE-1 | Lite-On Semiconductor Corporation | MBRM120ET1 vs MB120E |
NRVBM120LT1G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | MBRM120ET1 vs NRVBM120LT1G |