Part Details for MBRLL103SB5474MFNA18 by TAIYO YUDEN
Overview of MBRLL103SB5474MFNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRLL103SB5474MFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBRLL103SB5474MFNA18TR-ND
|
DigiKey | CAP CER 0.47UF 10V X5R 0204 Min Qty: 10000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0580 | Buy Now |
DISTI #
MBRLL103SB5474MFNA
|
Avnet Americas | MLCC, 0204, 10V, X5R, 0.47UF 20%, T&R - Tape and Reel (Alt: MBRLL103SB5474MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0518 / $0.0584 | Buy Now |
DISTI #
963-MBRLL103SB5474MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X5R 0402 20% Industrial RoHS: Compliant | 0 |
|
$0.0430 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0438 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0473 / $0.0541 | Buy Now |
Part Details for MBRLL103SB5474MFNA18
MBRLL103SB5474MFNA18 CAD Models
MBRLL103SB5474MFNA18 Part Data Attributes
|
MBRLL103SB5474MFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBRLL103SB5474MFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0204, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0204 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for MBRLL103SB5474MFNA18
This table gives cross-reference parts and alternative options found for MBRLL103SB5474MFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRLL103SB5474MFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LWK105BJ474MP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0204, | TAIYO YUDEN | MBRLL103SB5474MFNA18 vs LWK105BJ474MP |
MBRLL103SB5474MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | MBRLL103SB5474MFNA18 vs MBRLL103SB5474MFNA01 |
LWK105BJ474MPHF | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MBRLL103SB5474MFNA18 vs LWK105BJ474MPHF |
MCRLL103SB5474MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | MBRLL103SB5474MFNA18 vs MCRLL103SB5474MFNA01 |
LWK105BJ474MP-F | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MBRLL103SB5474MFNA18 vs LWK105BJ474MP-F |
C0510X5R1A474M030BC | CAP CER 0.47UF 10V X5R 0204 | TDK Corporation | MBRLL103SB5474MFNA18 vs C0510X5R1A474M030BC |
MSRLL103SB5474MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | MBRLL103SB5474MFNA18 vs MSRLL103SB5474MFNA01 |