MBRF845CTD0
Taiwan Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN

Overview of MBRF845CTD0 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBRF845CTD0 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRF845CTD0 by Taiwan Semiconductor

MBRF845CTD0
Taiwan Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PSFM-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
100 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
PURE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MBRF845CTD0
    Taiwan Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
    VS

Alternate Parts for MBRF845CTD0

This table gives cross-reference parts and alternative options found for MBRF845CTD0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF845CTD0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR845CT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 45V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBRF845CTD0 vs MBR845CT_T0_00001
MBRF845CTD0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor MBRF845CTD0 vs MBRF845CTD0G
SB845FCT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor MBRF845CTD0 vs SB845FCT_T0_10001
SB845CT_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 45V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBRF845CTD0 vs SB845CT_00001
MBR845CT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 45V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBRF845CTD0 vs MBR845CT_T0_10001
SB845FCT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor MBRF845CTD0 vs SB845FCT_T0_00001
Part Number Description Manufacturer Compare
MBR845CT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 45V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBRF845CTD0 vs MBR845CT_T0_00001
MBR845CT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 45V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBRF845CTD0 vs MBR845CT_T0_10001
MBR845FCT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor MBRF845CTD0 vs MBR845FCT_T0_00001
MBRF845CTD0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor MBRF845CTD0 vs MBRF845CTD0G
SB845CT_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 45V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBRF845CTD0 vs SB845CT_00001
SB845FCT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor MBRF845CTD0 vs SB845FCT_T0_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRF845CTD0 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRF845CTD0 by Taiwan Semiconductor

  • Please alert me when MBRF845CTD0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBRF845CTD0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRF845CTD0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBRF845CTD0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRF845CTD0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRF845CTD0 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: