Part Details for MBRF3060CT by Littelfuse Inc
Overview of MBRF3060CT by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF3060CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6594
|
Newark | Schottky Rect, 60V, 30A, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):30A, Diode Configuration:Dual Common Cathode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:700Mv, Forward Rohs Compliant: Yes |Littelfuse MBRF3060CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
F7375-ND
|
DigiKey | DIODE ARR SCHOT 60V 15A ITO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
831 In Stock |
|
$0.9779 / $2.6200 | Buy Now |
DISTI #
576-MBRF3060CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x 15A 60V Rectifier RoHS: Compliant | 0 |
|
$0.9770 | Order Now |
DISTI #
V79:2366_25844371
|
Arrow Electronics | Diode Schottky 60V 30A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 1536 | Americas - 50 |
|
$0.6742 | Buy Now |
DISTI #
54964211
|
Verical | Diode Schottky 60V 30A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 9 Package Multiple: 1 Date Code: 1536 | Americas - 50 |
|
$0.6742 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 49 |
|
$0.7313 / $1.1250 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 34 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | 640 |
|
$0.5240 / $1.3100 | Buy Now | |
|
Quest Components | 39 |
|
$0.7500 / $1.5000 | Buy Now |
Part Details for MBRF3060CT
MBRF3060CT CAD Models
MBRF3060CT Part Data Attributes
|
MBRF3060CT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MBRF3060CT
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBRF3060CT
This table gives cross-reference parts and alternative options found for MBRF3060CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF3060CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF3060CTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF3060CT vs MBRF3060CTP |