Part Details for MBRF2560CTD0 by Taiwan Semiconductor
Overview of MBRF2560CTD0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRF2560CTD0
MBRF2560CTD0 CAD Models
MBRF2560CTD0 Part Data Attributes
|
MBRF2560CTD0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRF2560CTD0
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | PURE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBRF2560CTD0
This table gives cross-reference parts and alternative options found for MBRF2560CTD0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF2560CTD0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB2560CT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBRF2560CTD0 vs SB2560CT_T0_10001 |
MBR2560FCT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | MBRF2560CTD0 vs MBR2560FCT_T0_00001 |
MBRF2560CT-YC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF2560CTD0 vs MBRF2560CT-YC0 |
MBR2560CT_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBRF2560CTD0 vs MBR2560CT_10001 |
MBRF2560CTHC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF2560CTD0 vs MBRF2560CTHC0G |
MBRF2560CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF2560CTD0 vs MBRF2560CTD0G |
SB2560CT_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBRF2560CTD0 vs SB2560CT_00001 |
MBR2560CT_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBRF2560CTD0 vs MBR2560CT_00001 |
SB2560FCT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | MBRF2560CTD0 vs SB2560FCT_T0_10001 |
MBR2560CT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBRF2560CTD0 vs MBR2560CT_T0_10001 |