Part Details for MBRF2560CT-E3/45 by Vishay Intertechnologies
Overview of MBRF2560CT-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBRF2560CT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K1753
|
Newark | Schottky Rectifier Cmn Cthd 30A Ito220Ab, Repetitive Peak Reverse Voltage:60V, Average Forward Current:30A, Forward Voltage Max:750Mv, Diode Module Configuration:Dual Common Cathode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins Rohs Compliant: Yes |Vishay MBRF2560CT-E3/45 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 / $1.0500 | Buy Now |
DISTI #
MBRF2560CT-E3/45
|
Avnet Americas | Diode Schottky 60V 25A 3-Pin(3+Tab) ITO-220AB Tube - Rail/Tube (Alt: MBRF2560CT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9260 / $1.1763 | Buy Now |
DISTI #
625-MBRF2560CT-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 60 Volt 25A Dual Common-Cathode RoHS: Compliant | 960 |
|
$0.9800 / $2.0400 | Buy Now |
|
Future Electronics | MBRF25xxCT: 60 V 15 A Dual Common Cathode Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9300 / $1.1000 | Buy Now |
|
Future Electronics | MBRF25xxCT: 60 V 15 A Dual Common Cathode Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.9300 / $1.1000 | Buy Now |
DISTI #
MBRF2560CT-E3/45
|
TTI | Schottky Diodes & Rectifiers 60 Volt 25A Dual Common-Cathode pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9500 / $0.9700 | Buy Now |
Part Details for MBRF2560CT-E3/45
MBRF2560CT-E3/45 CAD Models
MBRF2560CT-E3/45 Part Data Attributes
|
MBRF2560CT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRF2560CT-E3/45
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREEWHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |