Part Details for MBRF25100CTD0G by Taiwan Semiconductor
Overview of MBRF25100CTD0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRF25100CTD0G
MBRF25100CTD0G CAD Models
MBRF25100CTD0G Part Data Attributes
|
MBRF25100CTD0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRF25100CTD0G
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | PURE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBRF25100CTD0G
This table gives cross-reference parts and alternative options found for MBRF25100CTD0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF25100CTD0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR25100CT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 100V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBRF25100CTD0G vs MBR25100CT_T0_00001 |
MBR25100CT_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 100V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBRF25100CTD0G vs MBR25100CT_00001 |
MBR25100FCT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | MBRF25100CTD0G vs MBR25100FCT_T0_00001 |
MBR25100FCT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | MBRF25100CTD0G vs MBR25100FCT_T0_10001 |
MBR25100CT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 100V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBRF25100CTD0G vs MBR25100CT_T0_10001 |
MBRF25100CT-YC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF25100CTD0G vs MBRF25100CT-YC0 |