There are no models available for this part yet.
Overview of MBRF2045CTD0G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MBRF2045CTD0G by Taiwan Semiconductor
Part Data Attributes for MBRF2045CTD0G by Taiwan Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
R-PSFM-T3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.84 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Reference Standard
|
AEC-Q101; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Reverse Current-Max
|
100 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
PURE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for MBRF2045CTD0G
This table gives cross-reference parts and alternative options found for MBRF2045CTD0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF2045CTD0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF2045CTL | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF2045CTD0G vs MBRF2045CTL |
MBRF2045CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF2045CTD0G vs MBRF2045CTD0 |
MBRF2045CTG | Schottky Barrier Rectifier, 45 V, 20 A, TO-220 3 LEAD FULLPAK, 50-TUBE | onsemi | MBRF2045CTD0G vs MBRF2045CTG |
MBRF2045CT-45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Vishay Semiconductors | MBRF2045CTD0G vs MBRF2045CT-45 |
MBR2045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rugao Dachang Electronics Co Ltd | MBRF2045CTD0G vs MBR2045CT |
MBRL2045FCT-BP | Rectifier Diode, | Micro Commercial Components | MBRF2045CTD0G vs MBRL2045FCT-BP |
MBRF2045CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Vishay Intertechnologies | MBRF2045CTD0G vs MBRF2045CT-E3/45 |
MBRF2045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Rugao Dachang Electronics Co Ltd | MBRF2045CTD0G vs MBRF2045CT |
MBRF2045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Suzhou Good-Ark Electronics Co Ltd | MBRF2045CTD0G vs MBRF2045CT |
MBR2045CTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220S, 3 PIN | Diodes Incorporated | MBRF2045CTD0G vs MBR2045CTP |