There are no models available for this part yet.
Overview of MBRF20150CT by HY Electronic Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MBRF20150CT by HY Electronic Corp
Part Data Attributes for MBRF20150CT by HY Electronic Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HY ELECTRONIC CORP
|
Package Description
|
PLASTIC, ITO-220AB, 3 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.05 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Reverse Current-Max
|
100 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for MBRF20150CT
This table gives cross-reference parts and alternative options found for MBRF20150CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF20150CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR20150CT-H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | MBRF20150CT vs MBR20150CT-H |
MBR20150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rugao Dachang Electronics Co Ltd | MBRF20150CT vs MBR20150CT |
MBRF20150CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF20150CT vs MBRF20150CTD0G |
MBRF20150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | Tak Cheong Electronics (Holdings) Co Ltd | MBRF20150CT vs MBRF20150CT |
MBRF20150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Surge Components Inc | MBRF20150CT vs MBRF20150CT |
MBRF20150CTC00TUC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Fagor Electrónica | MBRF20150CT vs MBRF20150CTC00TUC |
SRF20150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Daco Semiconductor Co Ltd | MBRF20150CT vs SRF20150CT |
MBRF20150CT-YC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF20150CT vs MBRF20150CT-YC0 |
MBRF20150CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF20150CT vs MBRF20150CTD0 |
MBR20150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | HY Electronic Corp | MBRF20150CT vs MBR20150CT |
Related Parts for MBRF20150CT
-
MBR2060CTRectifier Diodes
-
GRM022R60J224ME14LFixed Capacitors
-
P6KE200ATransient Suppressors
-
FQD4P25TMPower Field-Effect Transistors
-
MB91F594BPMC-GSE1Microcontrollers
-
RC0805JR-0747KLFixed Resistors
-
MC34063ADR2GSwitching Regulator or Controllers
-
BSS84PSmall Signal Field-Effect Transistors
-
ULN2803ADWSmall Signal Bipolar Transistors