Datasheets
MBRF10H50HE3/45 by: Vishay Semiconductors

DIODE 10 A, 50 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode

Part Details for MBRF10H50HE3/45 by Vishay Semiconductors

Overview of MBRF10H50HE3/45 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for MBRF10H50HE3/45

MBRF10H50HE3/45 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBRF10H50HE3/45 Part Data Attributes

MBRF10H50HE3/45 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
MBRF10H50HE3/45 Vishay Semiconductors DIODE 10 A, 50 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code TO-220AC
Package Description R-PSFM-T2
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW POWER LOSS
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.61 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 10 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for MBRF10H50HE3/45

This table gives cross-reference parts and alternative options found for MBRF10H50HE3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF10H50HE3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBRF1050D0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor MBRF10H50HE3/45 vs MBRF1050D0
SRF1050 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN Daco Semiconductor Co Ltd MBRF10H50HE3/45 vs SRF1050
MBRF1050 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN HY Electronic Corp MBRF10H50HE3/45 vs MBRF1050
MBRF1050-E3/45 DIODE 10 A, 50 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode Vishay Semiconductors MBRF10H50HE3/45 vs MBRF1050-E3/45
MBRF1050-BP Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, FULL PACK-2 Micro Commercial Components MBRF10H50HE3/45 vs MBRF1050-BP
MBRF1050D0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor MBRF10H50HE3/45 vs MBRF1050D0G
MBRF1050C0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 3/2 PIN Taiwan Semiconductor MBRF10H50HE3/45 vs MBRF1050C0G
MBRF1050HC0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 3/2 PIN Taiwan Semiconductor MBRF10H50HE3/45 vs MBRF1050HC0
Part Number Description Manufacturer Compare
ER1000_T0_00001 Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, PanJit Semiconductor MBRF10H50HE3/45 vs ER1000_T0_00001
UF1000_T0_10001 Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, PanJit Semiconductor MBRF10H50HE3/45 vs UF1000_T0_10001
MBR1050F_T0_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN PanJit Semiconductor MBRF10H50HE3/45 vs MBR1050F_T0_10001
SRF1050 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN Daco Semiconductor Co Ltd MBRF10H50HE3/45 vs SRF1050
MBR1050F Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN Micro Commercial Components MBRF10H50HE3/45 vs MBR1050F
SFAF1001GD0 Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor MBRF10H50HE3/45 vs SFAF1001GD0
MBRF1050-BP Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, FULL PACK-2 Micro Commercial Components MBRF10H50HE3/45 vs MBRF1050-BP
MBRF1050 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN HY Electronic Corp MBRF10H50HE3/45 vs MBRF1050
HERAF1001G Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 2 PIN Taiwan Semiconductor MBRF10H50HE3/45 vs HERAF1001G
MBRF1050HC0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 3/2 PIN Taiwan Semiconductor MBRF10H50HE3/45 vs MBRF1050HC0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRF10H50HE3/45 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRF10H50HE3/45 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of MBRF10H50HE3/45 would you like to use for your alert(s)?
  • Please alert me when MBRF10H50HE3/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRF10H50HE3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRF10H50HE3/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRF10H50HE3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRF10H50HE3/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRF10H50HE3/45 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: