-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 V, 10 A H-Series Dual Schottky Rectifier, TO-220 3 LEAD FULLPAK, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6922
|
Newark | Schottky Rect, 10A, 150V, To-220Fp, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Fp, No. Of Pins:3Pins, Forward Voltage Vf Max:850Mv, Forward Rohs Compliant: Yes |Onsemi MBRF10H150CTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 496 |
|
$0.7660 | Buy Now |
DISTI #
488-MBRF10H150CTG-ND
|
DigiKey | DIODE ARR SCHOTT 150V 5A TO220FP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
76 In Stock |
|
$0.5375 / $1.4300 | Buy Now |
DISTI #
MBRF10H150CTG
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin(3+Tab) TO-220 Full-Pak Rail - Rail/Tube (Alt: MBRF10H150CTG) RoHS: Compliant Min Qty: 1500 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.4258 / $0.5082 | Buy Now |
DISTI #
863-MBRF10H150CTG
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 10A 150V RoHS: Compliant | 449 |
|
$0.5370 / $1.1800 | Buy Now |
DISTI #
V99:2348_07317903
|
Arrow Electronics | Rectifier Diode Schottky 150V 10A 3-Pin(3+Tab) TO-220FP Rail Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2143 | Americas - 140 |
|
$0.5504 | Buy Now |
DISTI #
70300395
|
RS | Schottky 150V 10A SWITCHMODE TO220FP | ON Semiconductor MBRF10H150CTG RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | MBRF Series 10 A 150 V Flange Mount SWITCHMODE™ Power Rectifier - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.4850 / $0.5750 | Buy Now |
DISTI #
61288895
|
Verical | Rectifier Diode Schottky 150V 10A 3-Pin(3+Tab) TO-220FP Rail Min Qty: 11 Package Multiple: 1 Date Code: 2143 | Americas - 140 |
|
$0.5504 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 103859 |
|
$0.5320 / $0.6259 | Buy Now |
DISTI #
MBRF10H150CTG
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 1400 | 0 |
|
$0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRF10H150CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRF10H150CTG
onsemi
150 V, 10 A H-Series Dual Schottky Rectifier, TO-220 3 LEAD FULLPAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD FULLPAK | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221D-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBRF10H150CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF10H150CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M10H100CTHE3_A/P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | MBRF10H150CTG vs M10H100CTHE3_A/P |
SB10100CT-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Won-Top Electronics Co Ltd | MBRF10H150CTG vs SB10100CT-LF |
MBR10H100CTHE3/45 | DIODE 5 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRF10H150CTG vs MBR10H100CTHE3/45 |
MBR10H100CT-E3/45 | DIODE 5 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRF10H150CTG vs MBR10H100CT-E3/45 |
MBR10100CTW | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MBRF10H150CTG vs MBR10100CTW |
SR10A0CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Galaxy Microelectronics | MBRF10H150CTG vs SR10A0CT |
MBR20100CT-PBF | Rectifier Diode | Digitron Semiconductors | MBRF10H150CTG vs MBR20100CT-PBF |