Datasheets
MBRF1050CTD0G by: Taiwan Semiconductor

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN

Part Details for MBRF1050CTD0G by Taiwan Semiconductor

Overview of MBRF1050CTD0G by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for MBRF1050CTD0G

MBRF1050CTD0G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBRF1050CTD0G Part Data Attributes

MBRF1050CTD0G Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
MBRF1050CTD0G Taiwan Semiconductor Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PSFM-T3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY
Case Connection ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Non-rep Pk Forward Current-Max 120 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 100 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Finish PURE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for MBRF1050CTD0G

This table gives cross-reference parts and alternative options found for MBRF1050CTD0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF1050CTD0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBRF1050CTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor MBRF1050CTD0G vs MBRF1050CTC0
MBRF1050CTHC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor MBRF1050CTD0G vs MBRF1050CTHC0
MBRF1050CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor MBRF1050CTD0G vs MBRF1050CT
MBRF1050CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor MBRF1050CTD0G vs MBRF1050CTD0
MBRF1050CT-G Rectifier Diode, Schottky, 5A, 50V V(RRM), Comchip Technology Corporation Ltd MBRF1050CTD0G vs MBRF1050CT-G
MBRF1050CTC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor MBRF1050CTD0G vs MBRF1050CTC0G
Part Number Description Manufacturer Compare
MBRF1050CTHC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor MBRF1050CTD0G vs MBRF1050CTHC0
MBRF1050CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor MBRF1050CTD0G vs MBRF1050CTD0
SRF1050CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Daco Semiconductor Co Ltd MBRF1050CTD0G vs SRF1050CT
MBRF1050CTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor MBRF1050CTD0G vs MBRF1050CTC0
SRF1050HC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor MBRF1050CTD0G vs SRF1050HC0
SRF1050CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN HY Electronic Corp MBRF1050CTD0G vs SRF1050CT
MBRF1050CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor MBRF1050CTD0G vs MBRF1050CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRF1050CTD0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRF1050CTD0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of MBRF1050CTD0G would you like to use for your alert(s)?
  • Please alert me when MBRF1050CTD0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRF1050CTD0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRF1050CTD0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRF1050CTD0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRF1050CTD0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRF1050CTD0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: