-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Switch-mode, 6 A, 60 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W2811
|
Newark | Diode, Schottky, 6A, 60V, To-252-3, Full Reel, Repetitive Peak Reverse Voltage:60V, Average Forward Current:6A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-252 (Dpak), No. Of Pins:3Pins, Forward Voltage Max:900Mv Rohs Compliant: Yes |Onsemi MBRD660CTT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3830 / $0.3840 | Buy Now |
DISTI #
88H4671
|
Newark | Schottky Rectifier, Common Cathode, 6A, D-Pack, Repetitive Peak Reverse Voltage:60V, Average Forward Current:6A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-252 (Dpak), No. Of Pins:3Pins, Forward Voltage Max:900Mv Rohs Compliant: Yes |Onsemi MBRD660CTT4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4200 / $0.9430 | Buy Now |
DISTI #
04X6415
|
Newark | Rectifier Diode, Dual Common Cathode, 60 V, 6 A, To-252, 3, 900 Mv Rohs Compliant: Yes |Onsemi MBRD660CTT4G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4670 / $1.0000 | Buy Now |
DISTI #
MBRD660CTT4GOSCT-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 60V 3A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2556 In Stock |
|
$0.3006 / $0.9100 | Buy Now |
DISTI #
MBRD660CTT4G
|
Avnet Americas | Diode Schottky 60V 6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MBRD660CTT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
MBRD660CTT4G
|
Avnet Americas | Diode Schottky 60V 6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MBRD660CTT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
04X6415
|
Avnet Americas | Diode Schottky 60V 6A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 04X6415) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.6300 / $0.9990 | Buy Now |
DISTI #
863-MBRD660CTT4G
|
Mouser Electronics | Schottky Diodes & Rectifiers 6A 60V RoHS: Compliant | 12968 |
|
$0.3440 / $0.9100 | Buy Now |
DISTI #
E02:0323_00078366
|
Arrow Electronics | Diode Schottky 60V 6A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2417 | Europe - 87500 |
|
$0.2964 / $0.3347 | Buy Now |
DISTI #
V36:1790_07323316
|
Arrow Electronics | Diode Schottky 60V 6A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2410 | Americas - 55000 |
|
$0.2998 / $0.3445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRD660CTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRD660CTT4G
onsemi
Schottky Power Rectifier, Switch-mode, 6 A, 60 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Breakdown Voltage-Min | 60 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRD660CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD660CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD660CTG | Schottky Power Rectifier, Switch-mode, 6 A, 60 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MBRD660CTT4G vs MBRD660CTG |
MBRD660CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | MBRD660CTT4G vs MBRD660CT |
MBRD660CTTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | MBRD660CTT4G vs MBRD660CTTR |
NRVBD660CTG | Schottky Power Rectifier, Switch-mode, 6 A, 60 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | MBRD660CTT4G vs NRVBD660CTG |
MBRD660CTTR-A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, DPAK-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | MBRD660CTT4G vs MBRD660CTTR-A |
MBRD660CT1 | 3A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 | onsemi | MBRD660CTT4G vs MBRD660CT1 |
SBRV660VCTT4G | Schottky Power Rectifier, Switch-mode, 6 A, 60 V, 2500-REEL, Automotive Qualified | onsemi | MBRD660CTT4G vs SBRV660VCTT4G |
MBRD660CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | MBRD660CTT4G vs MBRD660CT |
MBRD660CTT4 | 3A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MBRD660CTT4G vs MBRD660CTT4 |
MBRD660CTTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | MBRD660CTT4G vs MBRD660CTTRL |