There are no models available for this part yet.
Overview of MBRD650CT1 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MBRD650CT1 by Motorola Mobility LLC
Part Data Attributes for MBRD650CT1 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
R-PSSO-G2
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 369A-13
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.7 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
75 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for MBRD650CT1
This table gives cross-reference parts and alternative options found for MBRD650CT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD650CT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD650CT-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, TO-250AA, SIMILAR TO TO-250AA, DPAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBRD650CT1 vs MBRD650CT-GT4 |
MBRD650CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | MBRD650CT1 vs MBRD650CT |
MBRD650CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, TO-250AA, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | MBRD650CT1 vs MBRD650CT-G |
MBRD650CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-250AA, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | MBRD650CT1 vs MBRD650CT |
MBRD650CTT4 | 3A, 50V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369A-13, 3 PIN | Motorola Mobility LLC | MBRD650CT1 vs MBRD650CTT4 |
MBRD650CTPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | MBRD650CT1 vs MBRD650CTPBF |
MBRD650CT-T4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-250AA, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | MBRD650CT1 vs MBRD650CT-T4 |