-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-252, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0753
|
Newark | Schottky Rectifier, 200V, 10A, To-252 Rohs Compliant: Yes |Diodes Inc. MBRD20200CT-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2683 |
|
$0.3740 / $0.8530 | Buy Now |
DISTI #
MBRD20200CT-13DICT-ND
|
DigiKey | DIODE ARR SCHOT 200V 10A TO252-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15180 In Stock |
|
$0.3162 / $1.0600 | Buy Now |
DISTI #
MBRD20200CT-13
|
Avnet Americas | Diode Schottky Diode 200V 0.01A 3-Pin TO-252 T/R - Tape and Reel (Alt: MBRD20200CT-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2446 / $0.2683 | Buy Now |
DISTI #
621-MBRD20200CT-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Rec Polarity Protection RoHS: Compliant | 2657 |
|
$0.3620 / $0.9900 | Buy Now |
DISTI #
A03:0893_13588003
|
Arrow Electronics | Diode Schottky 200V 20A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2401 | Asia - 2500 |
|
$0.3156 / $0.3378 | Buy Now |
|
Future Electronics | MBRD20200CT Series 200 V 10 A Schottky Barrier Rectifier - TO-252 (D-Pak) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2700 | Buy Now |
DISTI #
MBRD20200CT-13
|
Avnet Silica | Diode Schottky Diode 200V 0.01A 3-Pin TO-252 T/R (Alt: MBRD20200CT-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE SCHOTTKY 200V 10A DPAK | 2276 |
|
$0.3425 / $0.5616 | Buy Now |
|
LCSC | 200V 1 pair of common cathodes 900mV10A 10A TO-252-3 Schottky Diodes ROHS | 1993 |
|
$0.3541 / $0.5806 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.4289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRD20200CT-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MBRD20200CT-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-252, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBRD20200CT-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD20200CT-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR20200CTS-BP-HF | Rectifier Diode, | Micro Commercial Components | MBRD20200CT-13 vs MBR20200CTS-BP-HF |
MBR20200CTS-BP | Rectifier Diode, | Micro Commercial Components | MBRD20200CT-13 vs MBR20200CTS-BP |
MBRS20200CT-Y | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, | Taiwan Semiconductor | MBRD20200CT-13 vs MBRS20200CT-Y |
MBRS20200CT | Rectifier Diode, | Diotec Semiconductor AG | MBRD20200CT-13 vs MBRS20200CT |
SBR20200CT | Rectifier Diode, | Taiwan Semiconductor | MBRD20200CT-13 vs SBR20200CT |
MBR20200CTH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBRD20200CT-13 vs MBR20200CTH |