-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MBRBL3045CT-TP-ND
|
DigiKey | DIODE ARR SCHOTT 45V 30A D2PAK Min Qty: 800 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6533 | Buy Now |
DISTI #
833-MBRBL3045CT-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A SCHOTTKY RECTIFIER RoHS: Compliant | 0 |
|
$0.5300 / $1.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks | 0 |
|
$0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRBL3045CT-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBRBL3045CT-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for MBRBL3045CT-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRBL3045CT-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB3045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, TO-263, 3/2 PIN | Surge Components Inc | MBRBL3045CT-TP vs MBRB3045CT |
MBRB3045CT-E3/45 | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRBL3045CT-TP vs MBRB3045CT-E3/45 |
MBRBL3045CT-BP | Rectifier Diode, | Micro Commercial Components | MBRBL3045CT-TP vs MBRBL3045CT-BP |
MBRB3045CTHE3_B/P | Rectifier Diode, | Vishay Intertechnologies | MBRBL3045CT-TP vs MBRB3045CTHE3_B/P |
MBRB3045CT-E3/81 | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRBL3045CT-TP vs MBRB3045CT-E3/81 |
MBRB3045CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MBRBL3045CT-TP vs MBRB3045CT-E3/45 |
MBRB3045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | MBRBL3045CT-TP vs MBRB3045CT |
MBRB3045CT-E3/81 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MBRBL3045CT-TP vs MBRB3045CT-E3/81 |
MBRB3045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, LEAD FREE, PLASTIC, TO-263, 3/2 PIN | Suzhou Good-Ark Electronics Co Ltd | MBRBL3045CT-TP vs MBRB3045CT |