-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MBRBL2045CT-TP-ND
|
DigiKey | DIODE ARR SCHOTT 45V 20A D2PAK Min Qty: 800 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5410 | Buy Now |
DISTI #
833-MBRBL2045CT-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A SCHOTTKY RECTIFIER RoHS: Compliant | 0 |
|
$0.4250 / $1.1400 | Order Now |
|
Future Electronics | Schottky Diodes Rectifiers 20A SCHOTTKY RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4450 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRBL2045CT-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBRBL2045CT-TP
Micro Commercial Components
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for MBRBL2045CT-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRBL2045CT-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRBL2045CT-TP-HF | Rectifier Diode, | Micro Commercial Components | MBRBL2045CT-TP vs MBRBL2045CT-TP-HF |
STPS20L45CG | Low Drop Power Schottky Rectifier | STMicroelectronics | MBRBL2045CT-TP vs STPS20L45CG |
STPS2045CG-TR | 45 V, 20 A dual TO-220 D2PAK Power Schottky Rectifier | STMicroelectronics | MBRBL2045CT-TP vs STPS2045CG-TR |
STPS2045CG | Power Schottky Rectifier | STMicroelectronics | MBRBL2045CT-TP vs STPS2045CG |