MBRB30H60CTHE3_B/I
Vishay Intertechnologies
Description: Rectifier Diode,

Overview of MBRB30H60CTHE3_B/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for MBRB30H60CTHE3_B/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43AJ9318
Newark 30A,60V, high Barrier Ht Skyrec, to263 |Vishay MBRB30H60CTHE3_B/I Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # MBRB30H60CTHE3_B/I
Avnet Americas Diode Schottky 60V 30A 3-Pin TO-263AB T/R (Alt: MBRB30H60CTHE3_B/I) Min Qty: 800 Package Multiple: 800 0
RFQ
DISTI # 625-MBRB30H60CTHE3BI
Mouser Electronics Schottky Diodes & Rectifiers 60V 150A AEC-Q101 RoHS: Compliant 0
  • 800 $0.9130
  • 5,600 $0.8790
$0.8790 / $0.9130 Order Now
DISTI # MBRB30H60CTHE3_B/I
EBV Elektronik (Alt: MBRB30H60CTHE3_B/I) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 53 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MBRB30H60CTHE3_B/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRB30H60CTHE3_B/I by Vishay Intertechnologies

MBRB30H60CTHE3_B/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
D2PAK-3/2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2019-01-30
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.71 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
60 µA
Reverse Test Voltage
60 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MBRB30H60CTHE3_B/I
    Vishay Intertechnologies
    Rectifier Diode,
    VS

Alternate Parts for MBRB30H60CTHE3_B/I

This table gives cross-reference parts and alternative options found for MBRB30H60CTHE3_B/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB30H60CTHE3_B/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRB2560CT-E3/45 DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC, 3 PIN, Rectifier Diode Vishay Semiconductors MBRB30H60CTHE3_B/I vs MBRB2560CT-E3/45
MBRS1560CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 Taiwan Semiconductor MBRB30H60CTHE3_B/I vs MBRS1560CT
MBRB1560CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, PLASTIC, D2PAK-3 Micro Commercial Components MBRB30H60CTHE3_B/I vs MBRB1560CT
MBRB30H60CT-E3/81 DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB30H60CTHE3_B/I vs MBRB30H60CT-E3/81
MBRB30H60CT-E3/45 DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB30H60CTHE3_B/I vs MBRB30H60CT-E3/45
MBRB30H60CT-E3/45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB30H60CTHE3_B/I vs MBRB30H60CT-E3/45
MBRB2560CT-E3/45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, 3 PIN Vishay Intertechnologies MBRB30H60CTHE3_B/I vs MBRB2560CT-E3/45
MBRB25H60CTHE3/45 DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB30H60CTHE3_B/I vs MBRB25H60CTHE3/45
MBRB25H60CTHM3/I Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB30H60CTHE3_B/I vs MBRB25H60CTHM3/I
MBRB25H60CT-E3/45 DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB30H60CTHE3_B/I vs MBRB25H60CT-E3/45
Part Number Description Manufacturer Compare
MBR2560CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor MBRB30H60CTHE3_B/I vs MBR2560CT
MBRB30H60CT-E3/45 DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB30H60CTHE3_B/I vs MBRB30H60CT-E3/45
MBRB2560CT-E3/81 DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC, 3 PIN, Rectifier Diode Vishay Semiconductors MBRB30H60CTHE3_B/I vs MBRB2560CT-E3/81
VBT3060G-E3/8W DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB30H60CTHE3_B/I vs VBT3060G-E3/8W
MBRB30H60CT-E3/81 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB30H60CTHE3_B/I vs MBRB30H60CT-E3/81
MBRS1560CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 Taiwan Semiconductor MBRB30H60CTHE3_B/I vs MBRS1560CT
MBRB2560CTHE3/45 DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC, 3 PIN, Rectifier Diode Vishay Semiconductors MBRB30H60CTHE3_B/I vs MBRB2560CTHE3/45
VBT3060G-E3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MBRB30H60CTHE3_B/I vs VBT3060G-E3/4W
MBRB25H60CTHE3/81 DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB30H60CTHE3_B/I vs MBRB25H60CTHE3/81
MBR2560CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated MBRB30H60CTHE3_B/I vs MBR2560CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRB30H60CTHE3_B/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRB30H60CTHE3_B/I by Vishay Intertechnologies

  • Please alert me when MBRB30H60CTHE3_B/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBRB30H60CTHE3_B/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRB30H60CTHE3_B/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBRB30H60CTHE3_B/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRB30H60CTHE3_B/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRB30H60CTHE3_B/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: