Part Details for MBRB3035CT-GT4 by Sensitron Semiconductors
Overview of MBRB3035CT-GT4 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRB3035CT-GT4
MBRB3035CT-GT4 CAD Models
MBRB3035CT-GT4 Part Data Attributes:
|
MBRB3035CT-GT4
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MBRB3035CT-GT4
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, GREEN, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRB3035CT-GT4
This table gives cross-reference parts and alternative options found for MBRB3035CT-GT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB3035CT-GT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB3035CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | MBRB3035CT-GT4 vs MBRB3035CT |
MBRB3035CTTRLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | MBRB3035CT-GT4 vs MBRB3035CTTRLPBF |
MBRB3035CTTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | MBRB3035CT-GT4 vs MBRB3035CTTRL |
MBRB3035CTTRRPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | MBRB3035CT-GT4 vs MBRB3035CTTRRPBF |
MBRB3035CT-T4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | MBRB3035CT-GT4 vs MBRB3035CT-T4 |
MBRB3035CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | MBRB3035CT-GT4 vs MBRB3035CT |
MBRB3035CTTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | MBRB3035CT-GT4 vs MBRB3035CTTRR |
MBRB3035CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, GREEN, PLASTIC, D2PAK-3 | Sensitron Semiconductors | MBRB3035CT-GT4 vs MBRB3035CT-G |