Diodes
MBRB2080CTTRR
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3

Overview of MBRB2080CTTRR by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for MBRB2080CTTRR by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRB2080CTTRR by Vishay Intertechnologies

MBRB2080CTTRR
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-263
Package Description
PLASTIC, SMD-220, D2PAK-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
JESD-30 Code
R-PSSO-G2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
80 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MBRB2080CTTRR
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3
    VS

Alternate Parts for MBRB2080CTTRR

This table gives cross-reference parts and alternative options found for MBRB2080CTTRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB2080CTTRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRB2080CT-BP-HF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, D2PACK-3/2 Micro Commercial Components MBRB2080CTTRR vs MBRB2080CT-BP-HF
MBRB2080CT-TP-HF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, D2PACK-3/2 Micro Commercial Components MBRB2080CTTRR vs MBRB2080CT-TP-HF
VS-MBRB2080CTLHM3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB2080CTTRR vs VS-MBRB2080CTLHM3
MBRB2080CTGTRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 Vishay Intertechnologies MBRB2080CTTRR vs MBRB2080CTGTRL
VS-MBRB2080CTRHM3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB2080CTTRR vs VS-MBRB2080CTRHM3
MBRB2080CTGTRLP Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 Vishay Intertechnologies MBRB2080CTTRR vs MBRB2080CTGTRLP
MBRB2080CTG Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 Vishay Intertechnologies MBRB2080CTTRR vs MBRB2080CTG
MBRB2080CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 Vishay Intertechnologies MBRB2080CTTRR vs MBRB2080CT
VS-MBRB2080CT-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB2080CTTRR vs VS-MBRB2080CT-M3
VS-MBRB2080CTR-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB2080CTTRR vs VS-MBRB2080CTR-M3
Part Number Description Manufacturer Compare
MBRB2080CTTRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 Vishay Intertechnologies MBRB2080CTTRR vs MBRB2080CTTRL
MBRB2080CTGTRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 Vishay Intertechnologies MBRB2080CTTRR vs MBRB2080CTGTRL
SB2080DC-T3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 Won-Top Electronics Co Ltd MBRB2080CTTRR vs SB2080DC-T3
MBRB2080CT-BP-HF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, D2PACK-3/2 Micro Commercial Components MBRB2080CTTRR vs MBRB2080CT-BP-HF
MBRB2080CTGTRLP Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 Vishay Intertechnologies MBRB2080CTTRR vs MBRB2080CTGTRLP
MBRB2080CT-TP-HF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, D2PACK-3/2 Micro Commercial Components MBRB2080CTTRR vs MBRB2080CT-TP-HF
SR2080CS-C Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, D2PAK-3/2 Rectron Semiconductor MBRB2080CTTRR vs SR2080CS-C
SB1080DC Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 Promax-Johnton Electronic Corporation MBRB2080CTTRR vs SB1080DC
VS-MBRB2080CTR-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB2080CTTRR vs VS-MBRB2080CTR-M3
VS-MBRB2080CTLHM3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB2080CTTRR vs VS-MBRB2080CTLHM3

Related Parts for MBRB2080CTTRR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRB2080CTTRR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRB2080CTTRR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MBRB2080CTTRR would you like to use for your alert(s)?
  • Please alert me when MBRB2080CTTRR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRB2080CTTRR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRB2080CTTRR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRB2080CTTRR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRB2080CTTRR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRB2080CTTRR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: