Part Details for MBRB20100CTTRRP by International Rectifier
Overview of MBRB20100CTTRRP by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MBRB20100CTTRRP
MBRB20100CTTRRP CAD Models
MBRB20100CTTRRP Part Data Attributes
|
MBRB20100CTTRRP
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
MBRB20100CTTRRP
International Rectifier
Rectifier Diode, Schottky, 10A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
Non-rep Pk Forward Current-Max | 850 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for MBRB20100CTTRRP
This table gives cross-reference parts and alternative options found for MBRB20100CTTRRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB20100CTTRRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR20100CS2TR-G1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, TO-263, 3/2 PIN | Diodes Incorporated | MBRB20100CTTRRP vs MBR20100CS2TR-G1 |
VS-MBRB20100CTGTLP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | MBRB20100CTTRRP vs VS-MBRB20100CTGTLP |
MBRB20100CTH-TP | Rectifier Diode, | Micro Commercial Components | MBRB20100CTTRRP vs MBRB20100CTH-TP |
MBRB20100CTH-BP-HF | Rectifier Diode, | Micro Commercial Components | MBRB20100CTTRRP vs MBRB20100CTH-BP-HF |
MBR20100CS2-G1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, TO-263, 3/2 PIN | Diodes Incorporated | MBRB20100CTTRRP vs MBR20100CS2-G1 |
MBRB20100CTTRLP | Rectifier Diode, Schottky, 10A, 100V V(RRM), | International Rectifier | MBRB20100CTTRRP vs MBRB20100CTTRLP |
MBRB20100CTP | Rectifier Diode, Schottky, 10A, 100V V(RRM), | International Rectifier | MBRB20100CTTRRP vs MBRB20100CTP |
MBRB20100CTH-TP-HF | Rectifier Diode, | Micro Commercial Components | MBRB20100CTTRRP vs MBRB20100CTH-TP-HF |
MBRB20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Micro Commercial Components | MBRB20100CTTRRP vs MBRB20100CT |
VS-MBRB20100CTPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Vishay Intertechnologies | MBRB20100CTTRRP vs VS-MBRB20100CTPBF |