Part Details for MBRB1645HE3_B/I by Vishay Intertechnologies
Overview of MBRB1645HE3_B/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MBRB1645HE3_B/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9297
|
Newark | 16A,45V, single Schottky Rect |Vishay MBRB1645HE3_B/I Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MBRB1645HE3_B/I
|
Avnet Americas | Schottky Barrier Rectifier 45V 16A Automotive 3-Pin TO-263AB T/R (Alt: MBRB1645HE3_B/I) Min Qty: 3200 Package Multiple: 800 | 0 |
|
RFQ | |
DISTI #
625-MBRB1645HE3_B/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V 150A AEC-Q101 RoHS: Compliant | 0 |
|
$0.6230 / $0.6540 | Order Now |
Part Details for MBRB1645HE3_B/I
MBRB1645HE3_B/I CAD Models
MBRB1645HE3_B/I Part Data Attributes
|
MBRB1645HE3_B/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRB1645HE3_B/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-01-30 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRB1645HE3_B/I
This table gives cross-reference parts and alternative options found for MBRB1645HE3_B/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB1645HE3_B/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB1645-E3/81 | DIODE 16 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB1645HE3_B/I vs MBRB1645-E3/81 |
MBRB1645HE3/45 | DIODE 16 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB1645HE3_B/I vs MBRB1645HE3/45 |
MBRB16H45HE3/81 | DIODE 16 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB1645HE3_B/I vs MBRB16H45HE3/81 |
VS-MBRB1645TRR-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MBRB1645HE3_B/I vs VS-MBRB1645TRR-M3 |
MBRS1645RN | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRB1645HE3_B/I vs MBRS1645RN |
MBRS1645 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 | Taiwan Semiconductor | MBRB1645HE3_B/I vs MBRS1645 |
MBRB1645HE3_B/P | Rectifier Diode, | Vishay Intertechnologies | MBRB1645HE3_B/I vs MBRB1645HE3_B/P |
MBRB1645HE3/81 | DIODE 16 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB1645HE3_B/I vs MBRB1645HE3/81 |
MBRB1645T4G | Schottky Barrier Rectifier, 16 A, 45 V, D2PAK 2 LEAD, 800-REEL | onsemi | MBRB1645HE3_B/I vs MBRB1645T4G |
MBRB1645-E3/45 | DIODE 16 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB1645HE3_B/I vs MBRB1645-E3/45 |