Part Details for MBRB10100CT-E3/4W by Vishay Intertechnologies
Overview of MBRB10100CT-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRB10100CT-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6770
|
Newark | 10A,100V, dual Trench Mos Barrier Sky Re |Vishay MBRB10100CT-E3/4W RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5130 | Buy Now |
DISTI #
MBRB10100CT-E3/4W
|
Avnet Americas | 10A,100V,DUAL TRENCH MOS BARRIER SKY RE - Rail/Tube (Alt: MBRB10100CT-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
625-MBRB10100CT-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 10 Amp 100 Volt Dual TrenchMOS RoHS: Compliant | 0 |
|
$0.5200 | Order Now |
DISTI #
MBRB10100CT-E3/4W
|
TTI | Schottky Diodes & Rectifiers 10 Amp 100 Volt Dual TrenchMOS pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4600 / $0.4700 | Buy Now |
DISTI #
MBRB10100CT-E3/4W
|
EBV Elektronik | 10A,100V,DUAL TRENCH MOS BARRIER SKY RE (Alt: MBRB10100CT-E3/4W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MBRB10100CT-E3/4W
MBRB10100CT-E3/4W CAD Models
MBRB10100CT-E3/4W Part Data Attributes
|
MBRB10100CT-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRB10100CT-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRB10100CT-E3/4W
This table gives cross-reference parts and alternative options found for MBRB10100CT-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB10100CT-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRB10100/45 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | MBRB10100CT-E3/4W vs MBRB10100/45 |
MBRB10100-E3/4W | Vishay Semiconductors | Check for Price | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | MBRB10100CT-E3/4W vs MBRB10100-E3/4W |