Part Details for MBRA60030CTR by Daco Semiconductor Co Ltd
Overview of MBRA60030CTR by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MBRA60030CTR
MBRA60030CTR CAD Models
MBRA60030CTR Part Data Attributes
|
MBRA60030CTR
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBRA60030CTR
Daco Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 30V V(RRM), Silicon, MODULE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Package Description | R-XUFM-X2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-XUFM-X2 | |
Non-rep Pk Forward Current-Max | 4000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 300 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBRA60030CTR
This table gives cross-reference parts and alternative options found for MBRA60030CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRA60030CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF60030R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 30V V(RRM), Silicon, TO-244AB, | GeneSic Semiconductor Inc | MBRA60030CTR vs MBRF60030R |
MBR60030CTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 30V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBRA60030CTR vs MBR60030CTRL |
MBR60030CTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 30V V(RRM), Silicon, | GeneSic Semiconductor Inc | MBRA60030CTR vs MBR60030CTRL |
MBR60030CTR | 30V 600A Silicon Schottky Rectifier in Twin Tower Package | GeneSic Semiconductor Inc | MBRA60030CTR vs MBR60030CTR |